- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806805-000
806805-000
TE Connectivity / Raychem Brand
222D263-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D263-25-0
Product Highlights:
- Molded Boot
- Family Name = 222D2
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 18, 20, 22
Search Keywords: 806805000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806805-000
-
Alias/AKA:222D263-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
32
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$82.02
10
$54.50
25
$53.14
32
$42.23
63
$33.01
94
$32.75
125 +
$32.29
Click for Quote
Log in
to unlock special pricing