- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806803-000
806803-000
TE Connectivity / Raychem Brand
222D242-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222D242-25-0
Search Keywords: 806803000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806803-000
-
Alias/AKA:222D242-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
On Order:
50
can ship 5/13/26
MOQ for out of Stock Qty:
44
45 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$37.62
10
$34.53
25
$34.27
44
$23.74
88
$23.68
132
$23.62
175 +
$22.95
Click for Quote
Log in
to unlock special pricing