- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806802-000
806802-000
TE Connectivity / Raychem Brand
222D221-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D221-25-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D2
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords: 806802000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806802-000
-
Alias/AKA:222D221-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
91
can ship 7/17/26
250
can ship 1/22/27
250
can ship 3/29/27
MOQ for out of Stock Qty:
32
60 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$32.31
10
$26.31
25
$24.48
32
$23.90
63
$23.20
94
$22.65
125 +
$21.40
Click for Quote
Log in
to unlock special pricing