- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806799-000
TE Connectivity / Raychem Brand
806799-000
222D121-25-0
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
222D121-25-0
Search Keywords: 806799000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806799-000
-
Alias/AKA:222D121-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:10.4/5.6 mm
-
Inside Diameter Before Shrinking:23.4 mm
Frequently Asked Questions
Is 806799-000 RoHS compliant?
Yes, 806799-000 is RoHS compliant.
What is the lead time for 806799-000?
The standard lead time for 806799-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
382
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
5
$28.34
10
$26.10
25
$19.51
38
$19.46
75
$17.78
113
$17.47
150 +
$15.70
Click for Quote
Log in
to unlock special pricing