- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806795-000
806795-000
TE Connectivity / Raychem Brand
214A332-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A332-25-0
Product Highlights:
- Molded Part Type = D Subminiature Boot
- Family Name = 214A3
- Straight
- General Purpose Application, Military Application
- 25 Material Systems Code
Search Keywords: 806795000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806795-000
-
Alias/AKA:214A332-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:S1048 Separate Adhesive , S1125 Separate Adhesive
-
Operating Temperature Range:-75 – 150 °C
-
Material Systems Code:25
-
Connector Length:1.654 – 1.661 in, 42 – 42.2 mm
-
Sealable:No
-
Connector Width:.421 in, 10.7 mm
-
Angle:Straight
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Cable Diameter Range:8.1 – 29.2 mm
-
Molded Part Type:D Subminiature Boot
-
Product Type:Molded Boot
-
Adhesive Code:S1125
-
Adhesive Description:Adhesive Purchased Separately
-
Size:32
-
Adhesive Pre-Coating:Without
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
MOQ for out of Stock Qty:
32
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$33.07
10
$23.12
25
$21.61
32
$20.94
63
$20.07
94
$19.87
125 +
$19.68
Click for Quote
Log in
to unlock special pricing