- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806792-000
806792-000
TE Connectivity / Raychem Brand
214A011-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
214A011-25-0
Product Highlights:
- D Subminiature Boot
- Family Name = 214A0
- Straight
- General Purpose Application, Military Application
- 25 Material Systems Code
Search Keywords: 806792000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806792-000
-
Alias/AKA:214A011-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Width:.421 in, 10.7 mm
-
Adhesive Options:S1048 Separate Adhesive , S1125 Separate Adhesive
-
Sealable:No
-
Material Code:25
-
Material:Fluid Resistant Modified Elastomer
-
Material Systems Code:25
-
Operating Temperature Range:-103 – 302 °F
-
Connector Length:.787 – .799 in, 20 – 20.3 mm
-
Adhesive Pre-Coating:Without
-
Adhesive Code:S1125
-
Molded Part Type:D Subminiature Boot
-
Angle:Straight
-
Product Type:Molded Boot
-
Size:11
-
Adhesive Description:Adhesive Purchased Separately
-
Cable Diameter Range:4.1 – 7.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$13.06
10
$12.87
25
$12.61
50
$12.42
100
$12.23
250
$11.97
500 +
$10.28
Click for Quote
Log in
to unlock special pricing