- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806787-000
806787-000
TE Connectivity / Raychem Brand
202D211-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D211-25-0
Search Keywords: 806787000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806787-000
-
Alias/AKA:202D211-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
On Order:
11
can ship 7/13/26
Minimum Order Quantity:
5
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
5
$21.90
10
$19.75
25
$18.46
50
$17.47
100
$17.09
250
$16.00
500 +
$15.51
Click for Quote
Log in
to unlock special pricing