- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806786-000
TE Connectivity / Raychem Brand
806786-000
202A111-25-0
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
202A111-25-0
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- Military Application
- Connector Accessory Outside Diameter (Min-Max) = 7.90 - 16.50 mm
Search Keywords: 806786000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806786-000
-
Alias/AKA:202A111-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:7.9/3.8 mm
-
Inside Diameter Before Shrinking:16.5/16.5 mm
Frequently Asked Questions
Is 806786-000 RoHS compliant?
Yes, 806786-000 is RoHS compliant.
What is the lead time for 806786-000?
The standard lead time for 806786-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$12.72
25
$10.59
50
$10.49
100
$9.99
250
$9.37
500
$8.92
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing