- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806699-000
806699-000
TE Connectivity / Raychem Brand
202A163-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202A163-25-0
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 27.40 - 42.70 mm
Search Keywords: 806699000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806699-000
-
Alias/AKA:202A163-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:27.4/9.4 mm
-
Inside Diameter Before Shrinking:42.7/42.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
40 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$28.67
5
$26.32
10
$23.66
25
$21.75
50
$20.71
100
$19.72
250 +
$17.98
Click for Quote
Log in
to unlock special pricing