- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806698-000
806698-000
TE Connectivity / Raychem Brand
202A142-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202A142-25-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 17.80 - 31.00 mm
Search Keywords: 806698000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806698-000
-
Alias/AKA:202A142-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:17.8/7.4 mm
-
Inside Diameter Before Shrinking:31/31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Ships today, if you order in
On Order:
250
can ship 11/23/26
Minimum Order Quantity:
5
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
5
$21.63
10
$19.30
25
$17.91
50
$16.72
100
$14.34
250
$11.95
500 +
$11.54
Click for Quote
Log in
to unlock special pricing