- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806696-000
806696-000
TE Connectivity / Raychem Brand
202A121-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202A121-25-0
Product Highlights:
- Molded Boot
- Family Name = 202A1
- Straight
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 9.90 - 22.60 mm
Search Keywords: 806696000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806696-000
-
Alias/AKA:202A121-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:9.9/5.3 mm
-
Inside Diameter Before Shrinking:24.6/24.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$16.22
25
$13.80
50
$13.01
100
$12.40
250
$11.63
500
$11.07
1,000 +
$11.04
Click for Quote
Log in
to unlock special pricing