- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806692-000
806692-000
TE Connectivity / Raychem Brand
214A321-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
214A321-25-0
Search Keywords: 806692000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806692-000
-
Alias/AKA:214A321-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-75 – 150 °C
-
Molded Part Type:D Subminiature Boot
-
Connector Width:.421 in, 10.7 mm
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Cable Diameter Range:.21 – .75 in
-
Material Systems Code:25
-
Adhesive Options:S1048 Separate Adhesive , S1125 Separate Adhesive
-
Angle:Straight
-
Sealable:No
-
Adhesive Code:S1048 , S1206
-
Size:21
-
Material:Fluid Resistant Modified Elastomer
-
Product Type:Molded Boot
-
Adhesive Pre-Coating:Without
-
Material Code:25
-
Connector Length:1.102 – 1.11 in, 28 – 28.2 mm
-
Adhesive Description:Adhesive Purchased Separately
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$13.11
10
$12.92
25
$12.66
50
$12.47
100
$12.28
250
$12.02
500 +
$10.32
Click for Quote
Log in
to unlock special pricing