- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806687-000
806687-000
TE Connectivity / Raychem Brand
222D953-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
222D953-25-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D9
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 806687000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806687-000
-
Alias/AKA:222D953-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
2
$63.42
10
$63.26
25
$63.11
44
$62.95
88
$33.33
132
$23.45
175 +
$22.98
Click for Quote
Log in
to unlock special pricing