- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806685-000
806685-000
TE Connectivity / Raychem Brand
214A021-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
214A021-25-0
Search Keywords: 806685000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806685-000
-
Alias/AKA:214A021-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Modified Elastomer
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:28.2/5.3 mm
-
Inside Diameter Before Shrinking:28.2/10.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
45 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
38
$28.94
75
$18.05
113
$14.22
150 +
$13.94
Click for Quote
Log in
to unlock special pricing