- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806677-000
806677-000
TE Connectivity / Raychem Brand
214A032-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
214A032-25-0
Product Highlights:
- Molded Part Type = D Subminiature Boot
- Family Name = 214A0
- Straight
- General Purpose Application, Military Application
- 25 Material Systems Code
Search Keywords: 806677000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806677-000
-
Alias/AKA:214A032-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:8.1 mm
-
Inside Diameter Before Shrinking:14 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
40 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$17.17
5
$16.57
10
$16.18
25
$15.93
50
$15.70
100
$15.28
250 +
$15.08
Click for Quote
Log in
to unlock special pricing