- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806675-000
806675-000
TE Connectivity / Raychem Brand
222A174-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222A174-25-0
Search Keywords: 806675000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806675-000
-
Alias/AKA:222A174-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Material:Fluid Resistant Modified Elastomer
-
Lipped:No
-
Molded Part Shape:90 °
-
Formcode des Formteils:222
-
Government Qualified:No
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Type:Adhesive Purchased Separately
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Cable Diameter Range:.591 – 1.839 in, 15 – 46.7 mm
-
Molded Part Shape Code:222
-
Adhesive Options:/225 Precoat
-
Material Code:25
-
Material Systems Code:25
-
Approved Standards:BS-G-198-5-DE , DEF Std 59-97 Issue 3 Type DE , IEC 62329-3-102 , MIS-34867
-
Adhesive Pre-Coat:No
-
Wire/Cable Outside Diameter:.7 in , .71 in , .787 in , .87 in , .9 in , .94 in , 1 in , 1.02 in , 1.1 in , 18 mm
-
Molded Part Type:Molded Boot
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
MOQ for out of Stock Qty:
24
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$41.16
5
$39.80
10
$34.55
24
$33.55
47
$31.95
70
$31.26
93 +
$29.93
Click for Quote
Log in
to unlock special pricing