- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806649-000
806649-000
TE Connectivity / Raychem Brand
234A021-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
234A021-3/42-0
Product Highlights:
- D Subminiature Boot
- Family Name = 234A0
- 90°
- General Purpose Application
- 10 Material Systems Code
Search Keywords: 806649000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806649-000
-
Alias/AKA:234A021-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
You may purchase all in-stock quantity of 76
Stock lot only:
76
MOQ for In Stock Qty:
275
MOQ for out of Stock Qty:
275
60 Weeks
can ship
7/12/27