- Home ›
- All Products›
- 806572-000
806572-000
TE Connectivity / Raychem Brand
208A053-3-08-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
208A053-3-08-0
Search Keywords: 806572000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806572-000
-
Alias/AKA:208A053-3-08-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Adhesive Purchased Separately
-
Material Code:3
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Lipped:No
-
Approved Standards:SAE AS81765/1 Type I
-
Molded Part Shape Code:208
-
Power Cable Accessory:No
-
Government Qualified:No
-
Molded Part Shape:Straight
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Options:/42 Precoat
-
Inside Diameter as Supplied:1.18 in, 30 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
38
$78.45
75
$42.08
113
$29.48
150 +
$28.89
Click for Quote
Log in
to unlock special pricing