- Home ›
- All Products›
- 806439-000
TE Connectivity / Raychem Brand
806439-000
202D232-3-61/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
202D232-3-61/42-0
Search Keywords: 806439000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806439-000
-
Alias/AKA:202D232-3-61/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Semi-Rigid Modified Polyolefin
-
Government Qualified:No
-
Molded Part Shape:Straight
-
Adhesive Pre-Coat:Yes
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Lipped:Yes
-
Cable Diameter Range:.331 – .72 in, 8.4 – 18.3 mm
-
Wire/Cable Outside Diameter:.39 in , .43 in , .433 in , .47 in , .55 in , .63 in , 10 mm , 11 mm , 12 mm , 14 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
Product Guides
+
Frequently Asked Questions
Is 806439-000 RoHS compliant?
Yes, 806439-000 is RoHS compliant.
What is the lead time for 806439-000?
The standard lead time for 806439-000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
32
$47.30
63
$29.57
94
$23.54
125 +
$23.06
Click for Quote
Log in
to unlock special pricing