- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 806429-000
806429-000
TE Connectivity / Raychem Brand
202E346-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202E346-50-0
Search Keywords: 806429000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806429-000
-
Alias/AKA:202E346-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Molded Part Shape:Straight
-
Adhesive Options:/86 Precoat
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Adhesive Pre-Coat:No
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Fluid Resistant Modified Elastomer
-
Formcode des Formteils:202
-
Material Systems Code:30
-
Lipped:No
-
Material Code:50
-
Molded Part Shape Code:202
-
Power Cable Accessory:No
-
Approved Standards:SC-X-15111
-
Inside Diameter as Supplied:.87 in, 22.1 mm
-
Molded Part Type:Molded Boot
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
19
$237.96
38
$125.59
57
$86.37
75 +
$84.64
Click for Quote
Log in
to unlock special pricing