- Home ›
- All Products›
- 806340-000
806340-000
TE Connectivity / Raychem Brand
202D263-4-61/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D263-4-61/42-0
Search Keywords: 806340000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806340-000
-
Alias/AKA:202D263-4-61/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:Straight
-
Government Qualified:No
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:4
-
Power Cable Accessory:No
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Material:Polyolefin Flexible Modified
-
Lipped:Yes
-
Molded Part Shape Code:202
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Approved Standards:SAE AS I 81765/1, Type II , UL 224, File E85381
-
Wire/Cable Outside Diameter:.55 in , .63 in , .7 in , .71 in , .787 in , .87 in , 14 mm , 16 mm , 18 mm , 20 mm
-
Cable Diameter Range:.48 – 1.071 in, 12.2 – 27.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
19
$119.28
38
$63.15
57
$44.44
75 +
$43.55
Click for Quote
Log in
to unlock special pricing