- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806253N003
806253N003
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
Search Keywords: 806253N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806253N003
-
Alias/AKA:202C642-51-0-CS8430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$64.06
50
$39.42
75
$31.21
100 +
$30.59
Click for Quote
Log in
to unlock special pricing