- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806252-000
806252-000
TE Connectivity / Raychem Brand
Thermofit Elastomeric Polymer Blend Molded Components Flame Resistant - Flexible - Heat-Shrinkable.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Thermofit Elastomeric Polymer Blend Molded Components Flame Resistant - Flexible - Heat-Shrinkable.
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 10, 11, 12, 13, 14
Search Keywords: 806252000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806252-000
-
Alias/AKA:202C632-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Dimension:146.1 mm
-
Inside Diameter After Shrinking:17.5/12.7 mm
-
Inside Diameter Before Shrinking:34/26.9 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Can Ship immediately
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$33.83
5
$22.80
10
$22.57
25
$21.89
50
$21.56
100
$21.44
250 +
$21.39
Click for Quote
Log in
to unlock special pricing