- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806250-000
806250-000
TE Connectivity / Raychem Brand
202C611-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C611-51-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7
Search Keywords: 806250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806250-000
-
Alias/AKA:202C611-51-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Boot
-
Body Material:Elastomer Polymer Blend
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Dimension:120.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
621
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$17.19
10
$16.90
25
$15.25
50
$14.95
100
$14.79
250
$14.75
500 +
$14.72
Click for Quote
Log in
to unlock special pricing