- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806249-000
806249-000
TE Connectivity / Raychem Brand
202C632-71/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C632-71/42-0
Search Keywords: 806249000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806249-000
-
Alias/AKA:202C632-71/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
On Order:
108
can ship 6/21/27
63 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$40.55
5
$28.34
10
$28.06
25
$25.67
50
$24.61
100
$24.37
250 +
$24.25
Click for Quote
Log in
to unlock special pricing