- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806237-000
806237-000
TE Connectivity / Raychem Brand
202C653-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C653-50-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 18, 20, 22, 24
Search Keywords: 806237000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806237-000
-
Alias/AKA:202C653-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible VPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:27.9/22.4 mm
-
Inside Diameter Before Shrinking:54.9/45.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$122.83
5
$101.34
10
$98.16
13
$94.12
25
$93.19
38
$92.26
50 +
$91.35
Click for Quote
Log in
to unlock special pricing