- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806236-000
806236-000
TE Connectivity / Raychem Brand
202C642-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C642-50-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 14, 15, 16, 18
Search Keywords: 806236000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806236-000
-
Alias/AKA:202C642-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Flexible VPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:22.4/17.5 mm
-
Inside Diameter Before Shrinking:44.2/36.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Manufacturer Stock:
65
can ship
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$58.75
5
$58.07
10
$49.81
13
$49.56
25
$46.70
38
$46.46
50 +
$43.77
Click for Quote
Log in
to unlock special pricing