- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806233-000
806233-000
TE Connectivity / Raychem Brand
202C611-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C611-50-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- Military Application
- Entry Size, Braided or Magneform Adapter = 3, 4, 5, 6, 7
Search Keywords: 806233000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806233-000
-
Alias/AKA:202C611-50-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible VPB
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:6.9/4.8 mm
-
Inside Diameter Before Shrinking:17.5/14.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$29.16
10
$28.86
25
$25.91
50
$24.33
100
$23.89
250
$23.17
500 +
$23.05
Click for Quote
Log in
to unlock special pricing