- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806144-000
TE Connectivity / Raychem Brand
806144-000
228A032-3/42-0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
228A032-3/42-0
Search Keywords: 806144000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806144-000
-
Alias/AKA:228A032-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Right Angle
-
Color:Black
-
Operating Temperature:-20 to 60 °C
-
Inside Diameter After Shrinking:14.2/4.1 mm
-
Inside Diameter Before Shrinking:19.3/8.2 mm
Frequently Asked Questions
Is 806144-000 RoHS compliant?
Yes, 806144-000 is RoHS compliant.
What is the lead time for 806144-000?
The standard lead time for 806144-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
132
$62.79
263
$33.26
394
$22.90
525 +
$22.45
Click for Quote
Log in
to unlock special pricing