- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 806075-000
806075-000
TE Connectivity / Raychem Brand
202C621-71-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C621-71-0
Product Highlights:
- Molded Boot
- Family Name = 202C6
- Straight
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords: 806075000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:806075-000
-
Alias/AKA:202C621-71-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
149
can ship 11/23/26
250
can ship 11/30/26
Minimum Order Quantity:
5
Order Increment:
5
52 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
5
$19.85
10
$17.48
25
$17.04
50
$15.53
100
$15.45
250
$15.37
500 +
$15.16
Click for Quote
Log in
to unlock special pricing