- Home ›
- All Products›
- 805181-000
TE Connectivity / Raychem Brand
805181-000
TXR40AB90-2204AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
TXR40AB90-2204AI
Search Keywords: 805181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:805181-000
-
Alias/AKA:TXR40AB90-2204AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR04AI
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Right Angle
-
Primary Product Color:Olive Drab
-
Product Length:1.65 in, 42 mm
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:23 , H
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 805181-000 RoHS compliant?
No, 805181-000 is not RoHS compliant.
What is the lead time for 805181-000?
The standard lead time for 805181-000 is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks
can ship
1/3/28
Price (USD)
Qty
Unit Price
1
$581.42
5
$579.97
10
$578.52
13
$577.07
25
$316.75
38
$214.97
50 +
$210.67
Click for Quote
Log in
to unlock special pricing