- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 804527-000
804527-000
TE Connectivity / Raychem Brand
55PC1121-22-2/6-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1121-22-2/6-9CS2502
Search Keywords: 804527000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:804527-000
-
Alias/AKA:55PC1121-22-2/6-9CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,495 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
949 Feet
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
10
$4.37
250
$4.14
500
$4.13
949
$4.12
1,897
$4.11
2,845
$3.26
3,793 +
$3.18
Click for Quote
Log in
to unlock special pricing