- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 8044434002
TE Connectivity / Raychem Brand
8044434002
MT2000-2.0-0-SP
View Datasheet Accessories Notify Me
RoHS Compliant
Spool Packaging
Certificate of Compliance
Description
+
MT2000-2.0-0-SP
Search Keywords: 8044434002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:8044434002
-
Alias/AKA:MT2000-2.0-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:39.36 KV/mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 8044434002 RoHS compliant?
Yes, 8044434002 is RoHS compliant.
What is the lead time for 8044434002?
The standard lead time for 8044434002 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,790
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
10
$2.41
250
$2.11
500
$2.08
1,250
$2.06
2,500
$2.04
3,750
$2.03
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing