- Home ›
- All Products›
- 802603-000
802603-000
TE Connectivity / Raychem Brand
D-621-0463
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0463
Search Keywords: 802603000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:802603-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:78 Ω
-
Operating Temperature (Max):125 °C
-
Contact Type:Socket
-
Data Bus Connector Type:Jack
-
Data Bus Connector Style:Bayonet
-
Polarization Code:C
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
4
$877.31
7
$530.81
10
$392.21
13 +
$384.37
Click for Quote
Log in
to unlock special pricing