- Home ›
- All Products›
- 798289-000
798289-000
TE Connectivity / Raychem Brand
D-609-06CS2717
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-609-06CS2717
Search Keywords: 798289000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:798289-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Serrations:0
-
Heavy Duty:No
-
Packaging Method:Bag/Box
-
Serrated:No
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Type:Closed
-
Barrel Inside Diameter:.048 in, 1.2 mm
-
Wire Size:26 – 20 AWG, 304 – 1216 CMA, .15 – .61 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Primary Product Material:Copper Alloy
-
Splice Type:Butt Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
500
$3.23
1,000
$1.99
1,500
$1.58
2,000 +
$1.56
Click for Quote
Log in
to unlock special pricing