- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7955570001
7955570001
TE Connectivity / Raychem Brand
TMS-SCE-1/8-2.0-S3-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1/8-2.0-S3-9
Search Keywords: 7955570001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7955570001
-
Alias/AKA:TMS-SCE-1/8-2.0-S3-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
819
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
313
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.106
100
$0.919
250
$0.780
313
$0.776
625
$0.772
938
$0.751
1,250 +
$0.727
Click for Quote
Log in
to unlock special pricing