- Home ›
- All Products›
- 794090-000
794090-000
TE Connectivity / Raychem Brand
FLDWC0311-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-24-9
Search Keywords: 794090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:794090-000
-
Alias/AKA:FLDWC0311-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Jacket Color:White
-
Strand Size:36 AWG
-
Product Classification:Wire - Commercial
-
Conductor Size:24 AWG
-
Number of Conductors:1
-
Operating Temperature Range:-65 – 125 °C
-
Product Type:Wire
-
Resistance (Max):83.3 Ω/1000 ft @ 68°F
-
Weight:3.57 kg/km
-
Conductor Diameter:.024 in, .6 mm
-
Cable Style:Primary , Stranded
-
Wire Diameter:.046 in, 1.17 mm
-
Wire Size:24 AWG, .2 mm²
-
Overall Outside Diameter:.046 in, 1.17 mm
-
Cable Insulation Thickness:.005 in, .13 mm
-
Overall Outside Diameter Range:.044 – .048 in, 1.12 – 1.22 mm
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Polyalkene
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Cable Type:FlexLite DW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$1.1086
5,000
$0.5869
7,500
$0.4130
10,000 +
$0.4047
Click for Quote
Log in
to unlock special pricing