- Home ›
- All Products›
- 794027-000
794027-000
TE Connectivity / Raychem Brand
55A0822-18-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0822-18-9/96CS2275
Search Keywords: 794027000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:794027-000
-
Alias/AKA:55A0822-18-9/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Cable Style:Primary
-
Strand Size:30 AWG
-
Wire Source:United States
-
Number of Conductors:2
-
Number of Strands:19
-
Number of Pairs:1
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Packaging Quantity:1
-
Product Type:Cable
-
Wire Color:White , White with Blue Stripe
-
Conductor Diameter:.047 in, 1.19 mm
-
Wire Size:18 AWG, 1.78 CMA
-
Overall Outside Diameter:.14 in, 3.56 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Diameter:.07 in, .07 mm
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-27500
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$5.07
500
$3.12
750
$2.47
1,000 +
$2.42
Click for Quote
Log in
to unlock special pricing