- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 793629-000
793629-000
TE Connectivity / Raychem Brand
SGRT-3-06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRT-3-06
Search Keywords: 793629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:793629-000
-
Alias/AKA:SGRT-3-06
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:9-13 AWG
-
Color:Transparent
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$19.01
500
$10.03
750
$6.90
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing