- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 793063-000
793063-000
TE Connectivity / Raychem Brand
SGRP-4-1000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SGRP-4-1000
Search Keywords: 793063000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:793063-000
-
Alias/AKA:SGRP-4-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:6 – 8 AWG, 15000 – 30000 CMA, 12 – 7.5 mm²
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$31.61
500
$16.68
750
$11.47
1,000 +
$11.24
Click for Quote
Log in
to unlock special pricing