- Home ›
- All Products›
- 792325-000
792325-000
TE Connectivity / Raychem Brand
322A123-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
322A123-25/86-0
Search Keywords: 792325000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:792325-000
-
Alias/AKA:322A123-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Adhesive Code:86
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Code:25
-
Size Code:123
-
Adhesive Pre-Coat:Yes
-
Power Cable Accessory:No
-
Adhesive Options:/86 Precoat
-
Molded Part Shape:T Shape
-
Number of Branches/Legs:3
-
Molded Part Shape Code:322A
-
Government Qualified:No
-
Inside Diameter Range (Body):.49 – 1.06 in, 12.4 – 26.9 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Inside Diameter Range (Leg 1):.49 – 1.06 in, 12.4 – 26.9 mm
-
Inside Diameter Range (Leg 2):.12 – .26 in, 3 – 6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
40 Weeks
can ship
2/18/27