- Home ›
- All Products›
- 791492-000
791492-000
TE Connectivity / Raychem Brand
55A0811-18-3-F871
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A0811-18-3-F871
Search Keywords: 791492000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:791492-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Cable Style:Primary
-
Number of Conductors:1
-
Wire Size:18 AWG
-
Wire Source:United States
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:30 AWG
-
Overall Outside Diameter:.07 in, 1.78 mm
-
Conductor Diameter:.05 in, 1.27 mm
-
Wire Diameter:.07 in, 1.78 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.88
1,000
$0.66
1,500
$0.59
2,000 +
$0.58
Click for Quote
Log in
to unlock special pricing