- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 790909-000
790909-000
TE Connectivity / Raychem Brand
Shielded Multi-Conductor Cable Braid 3Conductors 20AWG 600VAC Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shielded Multi-Conductor Cable Braid 3Conductors 20AWG 600VAC Black
Search Keywords: 790909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:790909-000
-
Alias/AKA:55FB2531-20-FLT3-0CS2858
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
40 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
500
$39.34
1,000
$20.09
1,500
$13.68
2,000 +
$13.40
Click for Quote
Log in
to unlock special pricing