- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7908833001
7908833001
TE Connectivity / Raychem Brand
99M0111-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0111-24-9
Product Highlights:
- Cable Type = Spec 99M
- Cable Style = Primary
- Wire Size (AWG or Metric) = 24 AWG [0.24 mm²]
- Number of Conductors = 1
- Equipment Wire Application
Search Keywords: 7908833001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7908833001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x37
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:0.89 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,212
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1641
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,000
$0.7672
1,641
$0.7653
3,281
$0.4711
4,922
$0.3729
6,562 +
$0.3654
Click for Quote
Log in
to unlock special pricing