- Home ›
- All Products›
- 7907156001
7907156001
TE Connectivity / Raychem Brand
RBK-ESS-CLIP-1.5-X-8MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ESS-CLIP-1.5-X-8MM
Search Keywords: 7907156001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7907156001
-
Alias/AKA:RBK-ESS-CLIP-1.5-X-8MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Flexibility:Flexible
-
Product Length:.314 in, 8 mm
-
Wall Type:Single Wall
-
Applicable Region:Global
-
Primary Product Material:Adhesive
-
Product Source:Czech Republic
-
Packaging Method:Piece
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
7,500
$0.0498
15,000
$0.0373
22,500
$0.0348
30,000 +
$0.0341
Click for Quote
Log in
to unlock special pricing