- Home ›
- All Products›
- 790647-000
790647-000
TE Connectivity / Raychem Brand
22759/44-20-7
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
22759/44-20-7
Search Keywords: 790647000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:790647-000
-
Alias/AKA:22759/44-20-7
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:32 AWG
-
Wire Source:United States
-
Cable Style:Primary
-
Number of Strands:19
-
Product Type:Wire
-
Cable Insulation Thickness:.005 in
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:1
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.038 in, .97 mm
-
Wire Diameter:.05 in, 1.27 mm
-
Wire Size:20 AWG, .52 mm²
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55A
-
Wire Color (Base):Violet
-
Voltage Rating:600 V
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,980 Feet
Can Ship immediately
Minimum Order Quantity:
2500 Feet
Price (USD)
Qty
Unit Price
2,500
$2.0300
5,000
$1.0700
7,500
$0.7344
10,000 +
$0.7242
Click for Quote
Log in
to unlock special pricing