- Home ›
- All Products›
- 7898054001
7898054001
TE Connectivity / Raychem Brand
The 7898054001 is a Raychem SWFR X2 series heat shrink tubing rated for 125°C and meeting VW-1 flame retardancy standards.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 7898054001 is a Raychem SWFR X2 series heat shrink tubing rated for 125°C and meeting VW-1 flame retardancy standards.
Search Keywords: 7898054001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7898054001
-
Alias/AKA:ZH-100-1/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
75 -
Recovery Temperature:120 °C
-
Shrink Ratio:2:1
-
Packaging Method:Reel
-
Operating Temperature Range:-30 – 105 °C
-
Flexibility:Flexible
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Expanded Inside Diameter (Min):.25 in, 6.4 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Water
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Recovered Inside Diameter (Max):.125 in, 3.2 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
413
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
413
$5.25
825
$2.78
1,238
$1.96
1,650 +
$1.92
Click for Quote
Log in
to unlock special pricing