- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 786829-000
TE Connectivity / Raychem Brand
786829-000
202A011-25-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
202A011-25-0
Search Keywords: 786829000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:786829-000
-
Alias/AKA:202A011-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:No
-
Government Qualified:No
-
Power Cable Accessory:No
-
Adhesive Options:/225 Precoat
-
Adhesive Type:Adhesive Purchased Separately
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Material Code:25
-
Lipped:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Molded Part Shape Code:202
-
Inside Diameter as Supplied:.42 in, 10.7 mm
-
Molded Part Shape:Straight
-
Material:Fluid Resistant Modified Elastomer
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Material Systems Code:25
Frequently Asked Questions
Is 786829-000 RoHS compliant?
Yes, 786829-000 is RoHS compliant.
What is the lead time for 786829-000?
The standard lead time for 786829-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
36 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
57
$59.25
113
$31.65
169
$22.34
225 +
$21.89
Click for Quote
Log in
to unlock special pricing