- Home ›
- All Products›
- 784927-000
784927-000
TE Connectivity / Raychem Brand
2520D0611-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2520D0611-9
Search Keywords: 784927000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:784927-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance:10 pF/ft
-
Cable Style:Twisted Pair
-
Shield Style:Single
-
Jacket Color:White
-
Product Classification:Cable - Coaxial
-
Impedance:125 Ω
-
Jacket Material:Radiation-Crosslinked, Modified ETFE
-
Dielectric Material:Rayfoam L
-
Wire Size:20 AWG
-
Conductor Material:Tin-Plated Copper
-
Shield Material:Tin-Plated Copper
-
Product Type:Cable
-
Velocity of Propagation:77%
-
Cable Dielectric Diameter:.128 in, 3.25 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Overall Outside Diameter:.291 in, 7.39 mm
-
Wire Diameter:.038 in, .97 mm
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
625
$27.01
1,250
$13.80
1,875
$9.39
2,500 +
$9.20
Click for Quote
Log in
to unlock special pricing