- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 782628-000
782628-000
TE Connectivity / Raychem Brand
RMW-25/8-1200/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RMW-25/8-1200/ADH-0
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RMW
- Product Source = U.K., U.S.
- Semiflexible
- Medium Wall Style
Search Keywords: 782628000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:782628-000
-
Alias/AKA:RMW-25/8-1200/ADH-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:50 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:8 mm
-
Inside Diameter Before Shrinking:25 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$9.51
25
$8.60
70
$8.03
140
$8.01
280
$7.99
560
$7.97
1,050 +
$7.24
Click for Quote
Log in
to unlock special pricing